2907482
Phoenix ContactThermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2907482
Alias/AKA:
TMC 81B 05A
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Number of Terminals:
2
Number of Poles:
1
Family:
2907482
Actuator Type:
Toggle
Mounting:
DIN Rail
Current Rating:
5 A
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray
Search Keywords:
2907482
IN STOCK:
74
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$24.57
$24.570
10
$18.23
$182.300
25
$17.96
$449.000
50
$16.82
$841.000
100
$16.57
$1,657.000
250
$16.32
$4,080.000
500
+
$16.07
$8,035.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3044542
Feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection met...
0441083
Terminal Block 28-12 AWG Screw Connection 1 2 8 kV 0.6 Nm PA 8 mm | Phoenix Contact 044108...
2961192
Plug-in miniature power relay - with power contact - 2 PDTs - input voltage 24 V DC
2905743
Multi-channel - electronic device circuit breaker with active current limitation for prote...
2961215
Plug-in miniature power relay - with multi-layer gold contact - 2 PDTs - input voltage 24 ...