2907494
Phoenix ContactThermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2907494
Alias/AKA:
TMC 81B 30A
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Current Rating:
30 A
Family:
2907494
Number of Poles:
1
Mounting:
DIN Rail
Number of Terminals:
2
Actuator Type:
Toggle
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray
Search Keywords:
2907494
IN STOCK:
16,978
Ships today, if you order in
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$22.62
$22.620
10
$21.25
$212.500
25
$20.03
$500.750
50
$19.22
$961.000
100
$15.30
$1,530.000
250
$14.90
$3,725.000
500
+
$14.68
$7,340.000
Product Guides