2907498
Phoenix ContactThermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2907498
Alias/AKA:
TMC 81B 50A
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Actuator Type:
Toggle
Mounting:
DIN Rail
Family:
2907498
Current Rating:
50 A
Number of Terminals:
2
Number of Poles:
1
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray
Search Keywords:
2907498
IN STOCK:
0
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$22.18
$22.180
10
$20.83
$208.300
25
$19.64
$491.000
50
$18.84
$942.000
100
$15.00
$1,500.000
250
$14.61
$3,652.500
500
+
$14.39
$7,195.000
Product Guides