2907525
Phoenix ContactPanel Mounting Base, Open, Lower Part, Polyvinyl Chloride .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2907525
Alias/AKA:
UM 108-PROFIL 100CM
RoHS:
Yes
HTS:
3916200091
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Accessory Type:
Panel Mounting Base
The PHOENIX CONTACT part 2907525 is a panel mounting base designed for convenient and secure installation of electrical components. This open, lower part is made of durable polyvinyl chloride (PVC) material, ensuring long-lasting performance and protection against damage. It provides a stable housing for various devices and can be easily mounted onto panels or surfaces. The panel mounting base offers a safe and organized solution for managing cables and connectors. It is a reliable choice for industrial applications that require efficient and robust panel assembly.
Search Keywords:
2907525
IN STOCK:
33
Ships today, if you order in
Manufacturer Stock:
118
can ship
12/2/24
Factory Lead-Time
9 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
1
$102.75
$102.750
5
$95.08
$475.400
10
$87.27
$872.700
25
$84.94
$2,123.500
50
$82.74
$4,137.000
100
$81.49
$8,149.000
250
+
$80.27
$20,067.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1792252
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
16-1351
Relay Retaining Clip for use with 388J Relay - 711 Relay and 788 Series Relay.
70-178-2
Conn Relay Socket SKT 11 POS Solder ST Thru-Hole
1952267
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
70-788EL11-1
Conn Relay Socket SKT 11 POS Screw ST Panel Mount