help desk software

2907559

Phoenix Contact

Thermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2907559
Alias/AKA:
TMC 81C 02A
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Current Rating:
2 A
Actuator Type:
Toggle
Mounting:
DIN Rail
Family:
2907559
Number of Terminals:
2
Number of Poles:
1
The PHOENIX CONTACT part 2907559 is a versatile and reliable thermomagnetic device circuit breaker. With a single position, it conveniently ensures the protection of your electrical system. It has a compact width of 17.6 mm, making it suitable for installations with limited space. This circuit breaker is designed for easy mounting on 35 mm DIN rails and its sleek gray color seamlessly integrates into any electrical setup. Trust this high-quality product to safeguard your circuits effectively and efficiently.
Search Keywords:
2907559
IN STOCK: 95
Can Ship immediately
Manufacturer Stock:
2,842   can ship 10/28/24
Factory Lead-Time
15 Weeks can ship 1/27/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$25.00
$25.000
10
$20.52
$205.200
25
$20.20
$505.000
50
$18.66
$933.000
100
$17.78
$1,778.000
250
$16.76
$4,190.000
500 +
$16.59
$8,295.000