2907566
Phoenix ContactThermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2907566
Alias/AKA:
TMC 81C 10A
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The TMC 8 series is Phoenix Contact’s line of UL Listed 489 breakers and is ideal for a wide array of applications, from machine building, oil and gas, and water/wastewater, to energy, transportation, and telecom. With multi-pole options, our breakers can satisfy a variety of needs while safely protecting your equipment and systems from overcurrent disturbances. Color Gray
Current Rating 10 A
Depth 0.157" (4mm)
Height 4.567" (116mm)
Mounting Type DIN Rail Mount
Maximum Operating Temperature 70 °C
Minimum Operating Temperature -35 °C
Type Thermal/Magnetic
Voltage, Operating 240 VAC
Width 0.693" (17.6mm)
Approvals UL Listed, cUL Listed, cULus Listed
Characteristic C Curve
Search Keywords:
2907566
IN STOCK:
120
Can Ship immediately
Manufacturer Stock:
2,591
can ship
12/2/24
Factory Lead-Time
15 Weeks
can ship
3/3/25
Quantity
Unit Price
Ext. Price
1
$18.15
$18.150
10
$17.05
$170.500
25
$16.07
$401.750
50
$15.41
$770.500
100
$15.00
$1,500.000
250
$14.61
$3,652.500
500
+
$14.39
$7,195.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
35-3916
Switch Snap Action SPDT Lever Screw 20A 480VAC 250VDC 5N Screw Mount
1051029:0001
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 1 ... 10...
1051029:0031
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 31 ... 4...
1051029:0011
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 11 ... 2...
1050017:0021
Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 21 ......