2907569
Phoenix ContactThermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2907569
Alias/AKA:
TMC 81C 13A
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Family:
2907569
Mounting:
DIN Rail
Number of Terminals:
2
Actuator Type:
Toggle
Current Rating:
13 A
Number of Poles:
1
Thermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray
Search Keywords:
2907569
IN STOCK:
23
Can Ship immediately
Manufacturer Stock:
36
can ship
12/2/24
Factory Lead-Time
15 Weeks
can ship
3/5/25
Quantity
Unit Price
Ext. Price
1
$21.33
$21.330
10
$20.12
$201.200
25
$19.05
$476.250
50
$18.33
$916.500
100
$14.62
$1,462.000
250
$14.27
$3,567.500
500
+
$14.06
$7,030.000
Product Guides