2907571
Phoenix ContactThermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2907571
Alias/AKA:
TMC 81C 15A
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Terminals:
2
Actuator Type:
Toggle
Family:
2907571
Current Rating:
15 A
Mounting:
DIN Rail
Number of Poles:
1
The PHOENIX CONTACT part 2907571 is a Thermomagnetic device circuit breaker with 1 position. It has a width of 17.6 mm and is designed to be easily mounted on a 35 mm DIN rail. The color of the device is a sleek gray, providing a modern and professional look to any industrial or commercial setting. The circuit breaker is a reliable and efficient solution for protecting electrical circuits and equipment.
Search Keywords:
2907571
IN STOCK:
103
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$26.23
$26.230
10
$19.47
$194.700
25
$19.18
$479.500
50
$18.78
$939.000
100
$15.76
$1,576.000
250
$15.52
$3,880.000
500
+
$15.09
$7,545.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
MDR-60-5
AC/DC Power Supply - 1 Output - 5V@10A - 50W
SZ-HB
Industrial Relays and Auxiliary Contact Block
GE1A-C10HA110
DPDT Single Function Timer with Operating Voltage: 120VAC
RU42S-C-A24
General Purpose Relay - 4PDT (4 Form C) - 24VAC Coil - 3A Contact Rating - 250VAC/30VDC Sw...
BAF1-2RN-RH
This Straight Plunger High Capacity Enclosed Switch from Honeywell comes from their MICRO ...