2907573
Phoenix ContactThermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2907573
Alias/AKA:
TMC 81C 20A
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Current Rating:
20 A
Number of Poles:
1
Mounting:
DIN Rail
Number of Terminals:
2
Actuator Type:
Toggle
Family:
2907573
The PHOENIX CONTACT part 2907573 is a compact thermomagnetic device circuit breaker designed for optimal performance and safety. With a single position configuration, it is perfect for applications requiring efficient circuit protection. The breaker has a width of 17.6 mm, ensuring compatibility with various electrical enclosures and installations. It is designed for quick and hassle-free mounting on a standard DIN rail €“ compatible with 35 mm profiles. The breaker comes in a sleek gray color, adding a professional touch to any electrical setup. Trust in PHOENIX CONTACT for a reliable and high-quality circuit breaker solution.
Search Keywords:
2907573
IN STOCK:
85
Ships today, if you order in
Manufacturer Stock:
380
can ship
12/2/24
Factory Lead-Time
15 Weeks
can ship
3/5/25
Quantity
Unit Price
Ext. Price
1
$18.15
$18.150
10
$17.05
$170.500
25
$16.07
$401.750
50
$15.41
$770.500
100
$15.00
$1,500.000
250
$14.61
$3,652.500
500
+
$14.39
$7,195.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
0801733
Phoenix Contact Montagerail, geboord NS 35/ 7, 5 PERF 2000MM - 0801733
3022276
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option...
3030213
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 50.6 mm - number of positions: 1...
3030271
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: red
3030323
Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - color: red