2907581
Phoenix ContactThermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2907581
Alias/AKA:
TMC 81C 63A
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Actuator Type:
Toggle
Current Rating:
63 A
Number of Terminals:
2
Mounting:
DIN Rail
Number of Poles:
1
Family:
2907581
Thermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray
Search Keywords:
2907581
IN STOCK:
0
Manufacturer Stock:
180
can ship
12/2/24
Factory Lead-Time
15 Weeks
can ship
3/5/25
Quantity
Unit Price
Ext. Price
1
$22.18
$22.180
10
$20.83
$208.300
25
$19.64
$491.000
50
$18.84
$942.000
100
$15.00
$1,500.000
250
$14.61
$3,652.500
500
+
$14.39
$7,195.000
Product Guides