help desk software
DATA SHEET

2907582

Phoenix Contact

Thermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2907582
Alias/AKA:
TMC 82C 01A
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Terminals:
2
Family:
2907582
Actuator Type:
Toggle
Number of Poles:
1
Mounting:
DIN Rail
Current Rating:
1 A
Thermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray
Search Keywords:
2907582
IN STOCK: 27
Ships today, if you order in
Manufacturer Stock:
244   can ship 12/2/24
Factory Lead-Time
15 Weeks can ship 3/4/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$42.67
$42.670
5
$40.25
$201.250
10
$38.11
$381.100
25
$36.65
$916.250
50
$29.25
$1,462.500
100
$28.81
$2,881.000
250 +
$28.21
$7,052.500
Tools/3D Models
Product Guides