2907588
Phoenix ContactThermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2907588
Alias/AKA:
TMC 82C 06A
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Number of Poles:
1
Mounting:
DIN Rail
Family:
2907588
Number of Terminals:
2
Actuator Type:
Toggle
Current Rating:
6 A
The PHOENIX CONTACT part 2907588 is a reliable and efficient thermomagnetic device circuit breaker. It features two positions, allowing for easy switch between two different settings. With a compact width of 35.3 mm, it can be conveniently installed on a DIN rail. The circuit breaker comes in a stylish gray color, adding a sleek touch to any application. Trust PHOENIX CONTACT for top-quality products that ensure safety and performance.
Search Keywords:
2907588
IN STOCK:
100
Can Ship immediately
Manufacturer Stock:
147
can ship
12/2/24
Factory Lead-Time
15 Weeks
can ship
2/28/25
Quantity
Unit Price
Ext. Price
1
$46.51
$46.510
5
$44.51
$222.550
10
$42.16
$421.600
25
$40.77
$1,019.250
50
$35.04
$1,752.000
100
$34.69
$3,469.000
250
+
$34.35
$8,587.500
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1543045
Connector - Universal - 5-position - Socket straight M12 SPEEDCON - A-coded - Screw connec...
1656291
Cable Assembly D-Sub 1m D-Subminiature to D-Subminiature 25 to 25 POS PIN-SKT
2907572
Thermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mount...