2907591
Phoenix ContactThermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2907591
Alias/AKA:
TMC 82C 10A
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Number of Terminals:
2
Actuator Type:
Toggle
Mounting:
DIN Rail
Number of Poles:
1
Current Rating:
10 A
Family:
2907591
Thermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray
Search Keywords:
2907591
IN STOCK:
22
Can Ship immediately
Manufacturer Stock:
158
can ship
10/28/24
Factory Lead-Time
15 Weeks
can ship
1/27/25
Quantity
Unit Price
Ext. Price
1
$45.32
$45.320
5
$34.69
$173.450
10
$34.31
$343.100
25
$33.97
$849.250
50
$33.63
$1,681.500
100
$33.17
$3,317.000
250
+
$32.52
$8,130.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3209578
Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection met...
3211822
Ground modular terminal block - connection method: Push-in connection - number of connecti...
2907566
Thermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mount...
2907561
Thermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mount...
2907587
Thermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mount...