2907640
Phoenix ContactThermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2907640
Alias/AKA:
TMC 81D 20A
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Number of Terminals:
2
Family:
2907640
Number of Poles:
1
Actuator Type:
Toggle
Mounting:
DIN Rail
Current Rating:
20 A
Thermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray
Search Keywords:
2907640
IN STOCK:
100
Ships today, if you order in
Manufacturer Stock:
722
can ship
12/2/24
Factory Lead-Time
15 Weeks
can ship
3/5/25
Quantity
Unit Price
Ext. Price
1
$22.18
$22.180
10
$20.83
$208.300
25
$19.64
$491.000
50
$18.84
$942.000
100
$15.00
$1,500.000
250
$14.61
$3,652.500
500
+
$14.39
$7,195.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2966265
PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and...
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
3036916
Plug-in bridge - pitch: 5.2 mm - number of positions: 10 - color: blue
2967125
PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and...
1050017:0001
Connector Accessories Zack Marker Strip Straight White