2907652
Phoenix ContactThermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2907652
Alias/AKA:
TMC 82D 02A
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Mounting:
DIN Rail
Family:
2907652
Number of Poles:
1
Current Rating:
2 A
Number of Terminals:
2
Actuator Type:
Toggle
Thermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray
Search Keywords:
2907652
IN STOCK:
14
Can Ship immediately
Manufacturer Stock:
129
can ship
10/28/24
Factory Lead-Time
15 Weeks
can ship
1/27/25
Quantity
Unit Price
Ext. Price
1
$46.39
$46.390
5
$41.93
$209.650
10
$40.58
$405.800
25
$38.90
$972.500
50
$37.32
$1,866.000
100
$35.47
$3,547.000
250
+
$33.54
$8,385.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
5103309-6
Connector Header Through Hole 26 position 0.100" (2.54mm)
FN2410-25-33
Single phase EMC/EMI power line filter - 25A - 250VAC - DC to 400Hz - Single stage - Chas...
HW1B-V4F02-R-EMO-2
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...
OD8015-24HB
FAN DC 80X15 24V BALL, 30cfm
P7SA14P