help desk software
DATA SHEET

2907662

Phoenix Contact

Thermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2907662
Alias/AKA:
TMC 82D 15A
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Family:
2907662
Actuator Type:
Toggle
Number of Poles:
1
Number of Terminals:
2
Mounting:
DIN Rail
Current Rating:
15 A
The PHOENIX CONTACT part 2907662 is a thermomagnetic device circuit breaker with 2 positions, designed for reliable protection against overcurrent situations. With a width of 35.3 mm, it is easily mounted on a DIN rail for convenient installation. The gray color of this circuit breaker adds a sleek and professional look to your electrical setup.
Search Keywords:
2907662
IN STOCK: 110
Ships today, if you order in
Manufacturer Stock:
580   can ship 12/2/24
Factory Lead-Time
15 Weeks can ship 3/4/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$36.29
$36.290
5
$34.09
$170.450
10
$33.58
$335.800
25
$30.82
$770.500
50
$30.00
$1,500.000
100
$29.55
$2,955.000
250 +
$28.85
$7,212.500
Tools/3D Models
Product Guides