2907991
Phoenix ContactBus bar for TMC 81... circuit breakers (single phase). 17.8 mm pitch - up to 57 positions. Rated for 80 A (end feed) 1000 V AC/DC. UL 508 Listed for connection of UL 489 rated circuit breakers.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2907991
Alias/AKA:
TMC 8 B1 80 57 C
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Bus bar for TMC 81... circuit breakers (single phase). 17.8 mm pitch - up to 57 positions. Rated for 80 A (end feed) 1000 V AC/DC. UL 508 Listed for connection of UL 489 rated circuit breakers.
Search Keywords:
2907991
IN STOCK:
5
Can Ship immediately
Manufacturer Stock:
27
can ship
12/6/24
Factory Lead-Time
31 Weeks
can ship
6/27/25
Quantity
Unit Price
Ext. Price
1
$127.74
$127.740
5
$118.21
$591.050
10
$107.03
$1,070.300
25
$105.42
$2,635.500
50
$102.86
$5,143.000
100
$101.31
$10,131.000
250
+
$99.79
$24,947.500
Product Guides
CUSTOMERS
ALSO BOUGHT
3270151
End cover - length: 63.6 mm - width: 3.8 mm - height: 48.9 mm - color: white
1419687
Sensor/actuator flush-type plug - 8-pos. - M12 SPEEDCON - rear/screw mounting with M16 thr...
BK/GMA-2A
Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CE/CSA/UL
BK/GMA-3A
Fuse Miniature Fast Acting 3A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL
2907998
Feeder terminal adapter for TMC 8....... circuit breaker bus bars. Rated for 1000 V AC/DC ...