help desk software
DATA SHEET

2908044

Phoenix Contact

Plug-in high-power relay with power contacts - specifically for switching high DC loads - 1 N/O contact - blowout magnet - coil voltage: 110 V DC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2908044
Alias/AKA:
REL-PR1-110DC/1/MB
RoHS:
Yes
HTS:
8536490075
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
SPST-NO
Mounting:
N/A
Termination Style:
N/A
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Plug-in high-power relay with power contacts - specifically for switching high DC loads - 1 N/O contact - blowout magnet - coil voltage: 110 V DC
Search Keywords:
2908044
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.15
$75.750
25
$13.52
$338.000
50
$12.55
$627.500
100
$11.87
$1,187.000
250
$11.70
$2,925.000
500
$11.41
$5,705.000
1,000 +
$11.24
$11,240.000
Tools/3D Models
Product Guides