2908219
Phoenix ContactThermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 9 mm - mounting type: Snaps on to side of circuit breaker - Color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2908219
Alias/AKA:
TMC 7/8 AUX
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Introducing the PHOENIX CONTACT part 2908219, a high-quality thermomagnetic device circuit breaker designed for optimal performance. This circuit breaker features 1 position and utilizes a screw connection method for secure installation. It can accommodate a cross section range of 1 mm² to 35 mm², equivalent to AWG 18-2. The compact width of 9 mm saves space in your setup, and the mounting type allows for easy snapping onto the side of the circuit breaker. Finished in a sleek gray color, this PHOENIX CONTACT part delivers reliability and convenience for your electrical applications.
Search Keywords:
2908219
IN STOCK:
0
On Order:
90
can ship 11/21/24
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$29.69
$29.690
5
$26.88
$134.400
25
$25.33
$633.250
50
$23.88
$1,194.000
100
$22.76
$2,276.000
250
$21.46
$5,365.000
500
+
$21.14
$10,570.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1019999
Thermomagnetic device circuit breaker - number of positions: 2 - connection method: Scre...
2907511
Thermomagnetic device circuit breaker - number of positions: 2 - connection method: Scre...
TMC 73D 50A
Thermomagnetic device circuit breaker - number of positions: 3 - connection method: Scre...