2908823
Phoenix ContactPlug-in miniature power relay - RT III sealed with power contacts - 1 changeover contact - input voltage: 110 V DC - in connection with the corresponding PLC base approved in accordance with ATEX/IECEx (zone 2) and Ex zone class I - div. 2.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2908823
Alias/AKA:
REL-MR-110DC/21HC/EX
RoHS:
Yes
HTS:
8536490075
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Plug-in miniature power relay - RT III sealed with power contacts - 1 changeover contact - input voltage: 110 V DC - in connection with the corresponding PLC base approved in accordance with ATEX/IECEx (zone 2) and Ex zone class I - div. 2.
Search Keywords:
2908823
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$11.21
$112.100
30
$10.69
$320.700
50
$9.93
$496.500
100
$9.52
$952.000
250
$9.26
$2,315.000
500
$9.02
$4,510.000
1,000
+
$8.89
$8,890.000
Product Guides