2909575
Phoenix ContactPrimary-switched power supply unit - QUINT POWER - Push-in connection - DIN rail mounting - input: 1-phase - output: 24 V DC / 1.3 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2909575
RoHS:
Yes
HTS:
8504407001
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
1.3 A
Maximum Output Power:
30 W
Input Connector Type:
Push-In Connection
Dimension:
22.5 x 159 mm
The 2866446 is a 24V/30.2W 1-output primary switched Mini Power Supply for DIN-rail mounting, 1-phase input for MCR technology. In measurement and control technology (MCR), modular electronics housing has become the industry standard. MINI POWER is the power supply unit to go with it. The device is flexible, special voltages and special versions. Easy-maintenance connection technology keyed COMBICON connectors, Remote monitoring of output voltage via switching output.
Search Keywords:
2909575
IN STOCK:
14
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$82.51
$82.510
5
$76.35
$381.750
10
$70.08
$700.800
25
$68.21
$1,705.250
50
$66.44
$3,322.000
100
$65.44
$6,544.000
250
+
$64.46
$16,115.000
Product Guides