2909577
Phoenix ContactPrimary-switched power supply unit - QUINT POWER - Push-in connection - DIN rail mounting - input: 1-phase - output: 24 V DC / 3.8 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2909577
RoHS:
Yes
HTS:
8504407001
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
3.8 A
Maximum Output Power:
90 W
Input Connector Type:
Push-In Connection
Dimension:
45 x 159 mm
With this 2866336 AC to DC power supply from Phoenix Contact your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 24 V and maximum output power of 100 W. This part's single output can handle a current up to 3.8 A.
Search Keywords:
2909577
IN STOCK:
13
Ships today, if you order in
Manufacturer Stock:
179
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$146.36
$146.360
5
$135.43
$677.150
10
$122.62
$1,226.200
25
$120.78
$3,019.500
50
$117.85
$5,892.500
75
$116.08
$8,706.000
100
+
$114.34
$11,434.000
Product Guides