help desk software
DATA SHEET

2909785

Phoenix Contact

PCB terminal block, Nominal current: 24 A, Nom. voltage: 400 V, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 °

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2909785
Alias/AKA:
MKDSO 2 5/ 2-R BK VPE200
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
PCB terminal block, Nominal current: 24 A, Nom. voltage: 400 V, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 °
Search Keywords:
2909785
IN STOCK: 0
Manufacturer Stock:
80   can ship 12/9/24
Minimum Order:
5
Factory Lead-Time
4 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.05
$20.250
50
$3.37
$168.500
200
$3.18
$636.000
400
$3.01
$1,204.000
600
$2.96
$1,776.000
1,000
$2.92
$2,920.000
2,600
$2.86
$7,436.000
5,000 +
$2.81
$14,050.000
Tools/3D Models
Product Guides