2910325
Phoenix ContactSet consisting of a 1 A measuring transducer and a Rogowski coil with signal line. Length of Rogowski coil: 300 mm - diameter: 95 mm. Length of signal line: 5 m. The Rogowski coil measures the AC current of busbars and power lines.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2910325
Alias/AKA:
PACT RCP-4000A-1A-D95-5M
RoHS:
Yes
HTS:
8543704500
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Maximum DCR Primary Side:
N/A
Maximum DCR Secondary Side:
N/A
Burden:
N/A
Mounting:
N/A
Core Type:
N/A
Family:
2910325
Accuracy:
0.21 %
Dimension:
22.5mm x 70.4mm x 85 mm
High Potential:
1000 VAC
Lead Style:
N/A
Set consisting of a 1 A measuring transducer and a Rogowski coil with signal line. Length of Rogowski coil: 300 mm - diameter: 95 mm. Length of signal line: 5 m. The Rogowski coil measures the AC current of busbars and power lines.
Search Keywords:
2910325
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$430.07
$430.070
3
$412.63
$1,237.890
5
$406.44
$2,032.200
10
+
$396.55
$3,965.500
Product Guides