2910326
Phoenix ContactSet consisting of a 1 A measuring transducer and a Rogowski coil with signal line. Length of Rogowski coil: 300 mm - diameter: 95 mm. Length of signal line: 10 m. The Rogowski coil measures the AC current of busbars and power lines.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2910326
Alias/AKA:
PACT RCP-4000A-1A-D95-10M
RoHS:
Yes
HTS:
8543704500
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Maximum DCR Primary Side:
N/A
Lead Style:
N/A
Family:
2910326
Maximum DCR Secondary Side:
N/A
Burden:
N/A
Accuracy:
0.21 %
Mounting:
N/A
Core Type:
N/A
High Potential:
1000 VAC
Dimension:
22.5mm x 70.4mm x 85 mm
Set consisting of a 1 A measuring transducer and a Rogowski coil with signal line. Length of Rogowski coil: 300 mm - diameter: 95 mm. Length of signal line: 10 m. The Rogowski coil measures the AC current of busbars and power lines.
Search Keywords:
2910326
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$442.34
$442.340
3
$424.41
$1,273.230
5
$418.05
$2,090.250
10
+
$407.88
$4,078.800
Product Guides