help desk software
DATA SHEET

2911058

Phoenix Contact

Solid State Relay 9mA 24V DC-IN 48V DC-OUT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2911058
Alias/AKA:
ST-OE3- 24DC/ 48DC/100
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Output Type:
DC
Maximum Output Voltage:
48 V
Maximum Output Current:
N/A
Output Device:
N/A
Input Type:
DC
Input Voltage:
24 V
Mounting:
N/A
Circuit Arrangement:
N/A
Dimension:
66.5 x 20.8 x 33 mm
Solid State Relay 9mA 24V DC-IN 48V DC-OUT
Search Keywords:
2911058
IN STOCK: 9
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$146.61
$146.610
3
$144.41
$433.230
5
$141.02
$705.100
10
$137.54
$1,375.400
25 +
$134.24
$3,356.000
Tools/3D Models
Product Guides