Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2912345
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Relay Socket
Mounting:
DIN Rail
Operating Temperature:
-40 to 60 °C
Life Cycle:
Discontinued
Relay Sockets Screw Terminal 24VDC DIN Rail 1
Search Keywords:
2912345
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
20
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$33.66
$100.980
6
$32.13
$192.780
9
$29.45
$265.050
10
$23.85
$238.500
20
+
$22.66
$453.200
Product Guides
Accessories
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
PLC-ESK GY
Power terminal block - for the input of up to four potentials - for mounting on NS 35/7.5
PLC-ATP BK
Separating plate - 2 mm thick - required at the start and end of a PLC terminal strip. Fur ...
ZB10/WH-100:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOT ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
ZB 10:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...