help desk software
DATA SHEET

2912510

Phoenix Contact

Electromechanical Relay 24VDC 24VAC 6A DPDT(14x80x94)mm DIN Rail PLC Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2912510
RoHS:
Yes
HTS:
8536410050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
AC Coil Voltage:
24 V
Coil Current:
17.5 mA
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 24VDC 24VAC 6A DPDT(14x80x94)mm DIN Rail PLC Relay
Search Keywords:
2912510
  This product is not in stock and cannot be back-ordered
Minimum Order:
3
RECOMMENDED REPLACEMENT
2900332
2900332
VIEW PRODUCT
Tools/3D Models
Product Guides