Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2913157
Alias/AKA:
VL 4 GB CF
RoHS:
Yes
HTS:
8523510000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Dimension:
N/A
Family:
2913157
Form Factor:
N/A
Maximum Operating Supply Voltage:
N/A
Density in Bits:
34359738368 bit
Interface Type:
N/A
Minimum Operating Supply Voltage:
N/A
Mounting:
N/A
Operating Temperature:
N/A
Density:
4 Gbyte
Life Cycle:
Discontinued
Flash Card 4G-byte CompactFlash