help desk software
DATA SHEET

2913158

Phoenix Contact

Flash Card 8G-byte CompactFlash

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2913158
Alias/AKA:
VL 8 GB CF
RoHS:
Yes
HTS:
8523510000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Form Factor:
N/A
Mounting:
N/A
Density in Bits:
68719476736 bit
Family:
2913158
Dimension:
N/A
Interface Type:
N/A
Density:
8 Gbyte
Minimum Operating Supply Voltage:
N/A
Operating Temperature:
N/A
Maximum Operating Supply Voltage:
N/A
Life Cycle:
Discontinued
Flash Card 8G-byte CompactFlash
Search Keywords:
2913158
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides