2924281
Phoenix ContactNAMUR 2-channel signal conditioner for operating proximity sensors and switches. The signals are transmitted to the control level via transistor outputs (passive). Line fault detection - 3-way electrical isolation - SIL 2 - Push-in connection.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2924281
Alias/AKA:
MACX MCR-SL-2NAM-T-SP
RoHS:
Yes
HTS:
8543709860
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
NAMUR 2-channel signal conditioner for operating proximity sensors and switches. The signals are transmitted to the control level via transistor outputs (passive). Line fault detection - 3-way electrical isolation - SIL 2 - Push-in connection.
Search Keywords:
2924281
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$249.33
$249.330
3
$239.08
$717.240
5
$235.50
$1,177.500
10
$231.96
$2,319.600
25
+
$226.66
$5,666.500
Product Guides
Accessories
D-UKK 3/5
End cover - length: 56 mm - width: 2.5 mm - height: 52 mm - color: gray
D-UKK 3/5 BU
End cover - length: 56 mm - width: 2.5 mm - height: 62 mm - color: blue
MACX MCR-PTB
Power and fault signaling module with screw connection - including corresponding ME 17,5 T ...
MACX MCR-PTB-SP
Power and fault signaling module with Push-in connection - including corresponding ME 17,5 ...
MPS-IH GY
Insulating sleeve - color: gray
MPS-IH BK
Insulating sleeve - color: black
MPS-IH WH
Insulating sleeve - color: white
MPS-IH YE
Insulating sleeve - color: yellow
MPS-IH BU
Insulating sleeve - color: blue
UC-EMLP (11X9)
Plastic label - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEM ...
UC-EMLP (11X9) CUS
Plastic label - can be ordered: by sheet - white - labeled according to customer specifica ...
MPS-MT
Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray
MPS-IH GN
Insulating sleeve - color: green
US-EMLP (11X9) SR
Plastic label - Card - silver - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEM ...
TC-D37SUB-AIO16-EX-PS-UNI
Universal termination carrier for connecting 16 MACX Analog Ex i signal conditioners to di ...
MPS-IH RD
Insulating sleeve - color: red
UC-EMLP (11X9) YE
Plastic label - Sheet - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUE ...
US-EMLP (11X9)
Plastic label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMA ...
US-EMLP (11X9) YE
Plastic label - Card - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEM ...
TC-D37SUB-ADIO16-EX-P-UNI
Universal termination carrier for connecting 16 MACX Analog Ex i signal conditioners to di ...