2926263
Phoenix ContactAssembled shielded round cable; connection 1: Single wires (37-position) (The wires are marked and fitted with ferrules. The braided shield is routed to a separate cable end.); connection 2: D-SUB socket strip (1x 37-position); cable length: 3 m .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2926263
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
The PHOENIX CONTACT part 2926263 is an assembled shielded round cable designed for easy and reliable connectivity. The cable features a 37-position connection on one end, consisting of single wires that are marked and fitted with ferrules for easy installation. The braided shield of the cable is routed to a separate cable end, ensuring optimal signal integrity and protection against electromagnetic interference.On the other end, the cable is equipped with a D-SUB socket strip, providing a 37-position connection for seamless integration with compatible devices. The cable has a length of 3 meters, offering flexibility in installation and placement.Overall, the PHOENIX CONTACT part 2926263 is a high-quality and durable cable solution that guarantees a secure and reliable connection for various applications.
Search Keywords:
2926263
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$129.43
$129.430
5
$127.40
$637.000
10
$125.49
$1,254.900
25
$123.61
$3,090.250
50
$121.76
$6,088.000
75
$119.93
$8,994.750
100
+
$118.13
$11,813.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
2926250
Assembled shielded round cable; connection 1: Single wires (37-position) (The wires are ma...
2926289
Assembled shielded round cable; connection 1: Single wires (37-position) (The wires are ma...
1585236
Contact insert - number of positions: 4+PE - size: D7 - number of connections per position...