2926289
Phoenix ContactAssembled shielded round cable; connection 1: Single wires (37-position) (The wires are marked and fitted with ferrules. The braided shield is routed to a separate cable end.); connection 2: D-SUB socket strip (1x 37-position); cable length: 6 m .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2926289
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
The PHOENIX CONTACT part 2926263 is an assembled shielded round cable designed for easy and reliable connectivity. The cable features a 37-position connection on one end, consisting of single wires that are marked and fitted with ferrules for easy installation. The braided shield of the cable is routed to a separate cable end, ensuring optimal signal integrity and protection against electromagnetic interference.On the other end, the cable is equipped with a D-SUB socket strip, providing a 37-position connection for seamless integration with compatible devices. The cable has a length of 3 meters, offering flexibility in installation and placement.Overall, the PHOENIX CONTACT part 2926263 is a high-quality and durable cable solution that guarantees a secure and reliable connection for various applications.
Search Keywords:
2926289
IN STOCK:
3
Can Ship immediately
On Order:
10
can ship 11/1/24
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$201.61
$201.610
3
$198.46
$595.380
5
$196.47
$982.350
10
$184.22
$1,842.200
25
+
$177.62
$4,440.500
Product Guides
CUSTOMERS
ALSO BOUGHT
BZ6V10D
External Operating Handle
1411652
Flush-type connector - Power - 3-position - Socket - M12 - S power - Rear mounting - M16 x...
2926250
Assembled shielded round cable; connection 1: Single wires (37-position) (The wires are ma...
2926263
Assembled shielded round cable; connection 1: Single wires (37-position) (The wires are ma...
AV2210E712Q04
AV22 SPM 5A MOVE RING LED BLUE 12V