2926438
Phoenix ContactAssembled shielded round cable; connection 1: Single wires (15-position) (The wires are marked and fitted with ferrules. The braided shield is routed to a separate cable end.); connection 2: D-SUB pin strip (1x 15-position); cable length: 0.5 m .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2926438
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
This PHOENIX CONTACT part 2926438 is an assembled shielded round cable designed for easy and reliable connections. Featuring single wires with 15 positions, each wire is marked and fitted with ferrules for secure connections. The braided shield is routed to a separate cable end for optimal performance. The cable has a length of 0.5 meters and connects to a D-SUB pin strip with 15 positions, making it ideal for various industrial applications.
Search Keywords:
2926438
IN STOCK:
38
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$63.30
$63.300
5
$59.47
$297.350
10
$56.07
$560.700
25
$53.04
$1,326.000
50
$52.24
$2,612.000
100
$50.97
$5,097.000
250
+
$50.21
$12,552.500
Product Guides