Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2938219
RoHS:
Yes
HTS:
8504407018
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
10 A
Maximum Output Power:
480 W
Input Connector Type:
Screw Terminal Block
Dimension:
160 x 125 x 130mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 48V 10A 480W