2938235
Phoenix ContactUniversal wall adapter for securely mounting the device in the event of strong vibrations. The device is screwed directly onto the mounting surface. The universal wall adapter is attached on the top/bottom.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2938235
Alias/AKA:
UWA 182/52
RoHS:
Yes
HTS:
8504407018
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Universal wall adapter for securely mounting the device in the event of strong vibrations. The device is screwed directly onto the mounting surface. The universal wall adapter is attached on the top/bottom.
Search Keywords:
2938235
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
151
can ship
12/2/24
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$45.99
$45.990
5
$43.20
$216.000
10
$40.73
$407.300
25
$39.06
$976.500
50
$38.02
$1,901.000
100
$37.03
$3,703.000
250
+
$36.47
$9,117.500
Product Guides
CUSTOMERS
ALSO BOUGHT
2320238
Uninterruptible power supply with IQ technology for DIN rail mounting - input: 24 V DC - o...
3211757
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection met...
KUSC6
Barrier Block - 6 Circuits - 12 Wire Entries - 0.625" (15.88mm) Pitch - 60A - 600V - 6-22 ...