2938578
Phoenix ContactPower Supply - DIN Rail Mount - 24V - 2.5A - Input 85 264V - 60W - QUINT Series .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2938578
RoHS:
Yes
HTS:
8504407007
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
2.5 A
Maximum Output Power:
60 W
Input Connector Type:
Screw Terminal Block
Dimension:
125 x 55 x 130mm
Life Cycle:
Discontinued & Replaced
QUINT POWER is the powerful 60 - 960 W DC power supply unit for universal use. With its wide-range input, single and three-phase versions, and international approval package, this solution is unrivalled. QUINT POWER provides reliable power supply: generously dimensioned capacitors ensure mains buffering of over 20 ms at full load. Full output power is provided by all three-phase devices, even in the event of a permanent phase failure. The Power Boost power reserve easily starts loads with high inrush currents and ensures that fuses are reliably tripped. Preventive function monitoring diagnoses impermissible operating states and minimizes downtimes in your system. Configuration Enclosed
Current Rating 2.5 A
Output Current 2.5 A
Frequency 45 to 65 Hz
Height 5.118" (130mm)
Input Voltage 85-264 VAC
Mounting Type DIN Rail Mount
Maximum Operating Temperature +70 °C (Ambient)
Minimum Operating Temperature -25 °C (Ambient)
Type Industrial
Output Voltage 24 VDC
Width 2.165" (55mm)
Number of Outputs 1 Output
Operation Switching
Output Power 60 W
Search Keywords:
2938578
This product is not in stock and cannot be back-ordered
Product Guides