help desk software
DATA SHEET

2938617

Phoenix Contact

AC/DC Power Supply Single-OUT 24V 10A 240W .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2938617
RoHS:
Yes
HTS:
8504407012
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
10 A
Maximum Output Power:
240 W
Input Connector Type:
Screw Terminal Block
Dimension:
125 x 85 x 130 mm
Life Cycle:
Discontinued & Replaced
The PHOENIX CONTACT part 2904621 is a high-performance primary-switched QUINT POWER power supply. It offers a unique feature of free choice of output characteristic curve, allowing users to customize the power supply based on their specific requirements. Equipped with advanced SFB (selective fuse breaking) technology, this power supply provides reliable protection against short circuits and ensures optimum system availability. With an input of 3-phase, it delivers a steady and efficient output of 24V DC/10A, making it suitable for a wide range of industrial applications. Additionally, the NFC (Near Field Communication) interface enables convenient configuration and monitoring of the power supply using a smartphone or tablet. This innovative feature enhances user-friendly operation and simplifies maintenance tasks.Robustly designed and highly durable, this QUINT POWER power supply by PHOENIX CONTACT is built to withstand harsh operating conditions. It is a reliable and efficient solution for power distribution and control in industrial applications.
Search Keywords:
2938617
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
2904621
2904621
VIEW PRODUCT
Tools/3D Models
Product Guides