help desk software
DATA SHEET

2938646

Phoenix Contact

Power Supply - AC DC - 24V - 40A - 320 575V In - Enclosed - DIN - Industrial - 960W - QUINT Series .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2938646
RoHS:
Yes
HTS:
8504407018
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
40 A
Maximum Output Power:
960 W
Input Connector Type:
Screw Terminal Block
Dimension:
240 x 125 x 130mm
Life Cycle:
Discontinued & Replaced
QUINT POWER is the powerful 60 - 960 W DC power supply unit for universal use. With its wide-range input, single and three-phase versions, and international approval package, this solution is unrivalled. QUINT POWER provides reliable power supply: generously dimensioned capacitors ensure mains buffering of over 20 ms at full load. Full output power is provided by all three-phase devices, even in the event of a permanent phase failure. The Power Boost power reserve easily starts loads with high inrush currents and ensures that fuses are reliably tripped. Series QUINT POWER Series Configuration Enclosed Current Rating 40 A Output Current 40 A Frequency 45 to 65 Hz Height 5.118" (130mm) Input Voltage 320-575 VAC Mounting Type DIN Rail Mount Maximum Operating Temperature +70 °C (Ambient) Minimum Operating Temperature -25 °C (Ambient) Type Industrial Output Voltage 24 VDC Width 9.449" (240mm) Number of Outputs 1 Output Operation Switching Output Power 960 W Voltage Rating 320 to 575 VAC
Search Keywords:
2938646
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
2904623
2904623
VIEW PRODUCT
Tools/3D Models
Product Guides