2938714
Phoenix ContactPower Supply - AC DC - 5V - 3A - 85 to 264V In - Enclosed - DIN Rail - Industrial - 15W - MINI Series .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2938714
RoHS:
Yes
HTS:
8504407001
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
3 A
Maximum Output Power:
15 W
Input Connector Type:
Screw Terminal Block
Dimension:
107 x 22.5 x 99 mm
Life Cycle:
Discontinued & Replaced
MINI POWER power supplies for MCR technology
In measurement and control technology (MCR), modular electronics housing has become the industry standard. MINI POWER is the power supply unit to go with it. The devices are flexible, thanks to special voltages and special versions. Series MINI Series
Configuration Enclosed
Output Current 3 A
Frequency 45 to 65 Hz
Height 3.898" (99mm)
Input Voltage 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type DIN Rail Mount
Maximum Operating Temperature 70 C
Minimum Operating Temperature -25 C
Type Industrial
Output Voltage 5 VDC
Width 0.886" (22.5mm)
Number of Outputs 1 Output
Operation Switching
Output Power 15 W
Voltage, Input Range 85-264 VAC
Primary Type AC-DC
Search Keywords:
2938714
This product is not in stock and cannot be back-ordered
Product Guides