2938727
Phoenix ContactPower Supply - AC DC - 24V - 20A - 320 to 575V In - Enclosed - DIN Rail - Industrial - 480W .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2938727
RoHS:
Yes
HTS:
8504407012
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
20 A
Maximum Output Power:
480 W
Input Connector Type:
Screw Terminal Block
Dimension:
125 x 160 x 130mm
Life Cycle:
Discontinued
QUINT POWER is the powerful 60 - 960 W DC power supply unit for universal use. With its wide-range input, single and three-phase versions, and international approval package, this solution is unrivalled. QUINT POWER provides reliable power supply: generously dimensioned capacitors ensure mains buffering of over 20 ms at full load. Full output power is provided by all three-phase devices, even in the event of a permanent phase failure. The Power Boost power reserve easily starts loads with high inrush currents and ensures that fuses are reliably tripped. Series QUINT POWER Series
Configuration Enclosed
Current Rating 20 A
Output Current 20 A
Frequency 45 to 65 Hz
Height 5.118" (130mm)
Input Voltage 320-575 VAC
Mounting Type DIN Rail Mount
Maximum Operating Temperature +70 °C (Ambient)
Minimum Operating Temperature -25 °C (Ambient)
Type Industrial
Output Voltage 24 VDC
Width 6.299" (160mm)
Number of Outputs 1 Output
Operation Switching
Output Power 480 W
Voltage Rating 320 to 575 VAC
Voltage, Input Range 320-575 VAC 3Ph
Primary Type AC-DC
Search Keywords:
2938727
This product has been discontinued by the supplier
Product Guides