help desk software
DATA SHEET

2938730

Phoenix Contact

AC/DC Power Supply Single-OUT 24V 2A 48W .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2938730
RoHS:
Yes
HTS:
8504407001
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
2 A
Maximum Output Power:
48 W
Input Connector Type:
Screw Terminal Block
Dimension:
107 x 45 x 99 mm
Life Cycle:
Discontinued & Replaced
The MINI-PS-100-240AC/24DC/2 is a 48W 24V 2A DIN rail mounted MINI POWER Supply Unit for MCR technology, in measurement and control technology (MCR), modular electronics housing has become the industry standard. MINI POWER is the power supply unit to go with it. The devices are of flexible, special voltages and special versions. Easy-maintenance connection technology keyed COMBICON connectors Remote monitoring of output voltage via switching output Pluggable screw connection -25 to 70°C Operating temperature range IP20 Protection rating Applications Power Management, Communications & Networking, Sensing & Instrumentation
Search Keywords:
2938730
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
2904598
2904598
VIEW PRODUCT
Tools/3D Models
Product Guides