help desk software
DATA SHEET

2938756

Phoenix Contact

Power Supply - AC DC - 12.5V - 2A - 85 to 264V In - 25W - Enclosed - DIN Rail Mount - MINI Series .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2938756
RoHS:
Yes
HTS:
8504407001
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
3
Output Voltage:
12,10,15 V
Maximum Output Current:
2,2,2 A
Maximum Output Power:
30 W
Input Connector Type:
Screw Terminal Block
Dimension:
107 x 45 x 99 mm
Life Cycle:
Discontinued & Replaced
MINI POWER power supplies for MCR technology In measurement and control technology (MCR), modular electronics housing has become the industry standard. MINI POWER is the power supply unit to go with it. The devices are flexible, thanks to special voltages and special versions. Series MINI Series Configuration Enclosed Output Current 1A@15V, 1A@-15V Frequency 45 to 65 Hz Height 3.898" (99mm) Input Voltage 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC Mounting Type DIN Rail Mount Maximum Operating Temperature 70 C Minimum Operating Temperature -25 C Type Industrial Output Voltage 15 VDC, -15 VDC
Search Keywords:
2938756
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
2904605
2904605
VIEW PRODUCT
Tools/3D Models
Product Guides