help desk software
DATA SHEET

2938811

Phoenix Contact

Power Supply; AC-DC; 12V; 10A; 85-264V In; Enclosed; DIN; Industrial; 120W; QUINT Series .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2938811
RoHS:
Yes
HTS:
8504407007
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
10 A
Maximum Output Power:
120 W
Input Connector Type:
Screw Terminal Block
Dimension:
130 x 85 x 130 mm
Life Cycle:
Discontinued & Replaced
Primary switched-mode power supply unit, 1-phase, output: 12 V DC /10 A. Series QUINT POWER Series Configuration Enclosed Current Rating 10 A Output Current 10 A Frequency 45 to 65 Hz Height 5.118" (130mm) Input Voltage 85-264 VAC Mounting Type DIN Rail Mount Maximum Operating Temperature 70 °C Minimum Operating Temperature -25 °C Type Industrial Output Voltage 12 VDC Width 3.346" (85mm) Number of Outputs 1 Output Operation Switching Output Power 120 W Voltage Rating 85 to 264 VAC Voltage, Input Range 85-264 VAC Primary Type AC-DC
Search Keywords:
2938811
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
2904608
2904608
VIEW PRODUCT
Tools/3D Models
Product Guides