2938840
Phoenix ContactPower Supply - DIN Rail Mount - 24V - 1A - Input 85 to 264V - 24W - MINI Series .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2938840
RoHS:
Yes
HTS:
8504407001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
1 A
Maximum Output Power:
24 W
Input Connector Type:
Screw Terminal Block
Dimension:
114.5 x 22.5 x 99 mm
Life Cycle:
Discontinued & Replaced
MINI POWER power supplies for MCR technology
In measurement and control technology (MCR), modular electronics housing has become the industry standard. MINI POWER is the power supply unit to go with it. The devices are flexible, thanks to special voltages and special versions. Series MINI Series
Configuration Enclosed
Output Current 1 A
Height 3.898" (99mm)
Input Voltage 85-264 VAC
Mounting Type DIN Rail Mount
Maximum Operating Temperature 70 C
Minimum Operating Temperature -25 C
Type Industrial
Output Voltage 24 VDC
Width 0.886" (22.5mm)
Number of Outputs 1 Output
Operation Switching
Output Power 24 W
Voltage, Input Range 85-264 VAC
Primary Type AC-DC
Search Keywords:
2938840
This product is not in stock and cannot be back-ordered
Product Guides