2938879
Phoenix ContactPower Supply - AC DC - 24V - 40A - 85 to 264V In - Enclosed - DIN - Industrial - 960W - QUINT Series .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2938879
RoHS:
Yes
HTS:
8504407018
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
40 A
Maximum Output Power:
960 W
Input Connector Type:
Screw Terminal Block
Dimension:
240 x 130 x 125 mm
Life Cycle:
Discontinued & Replaced
QUINT POWER power supply units for plant and special engineering reliably start heavy loads with high inrush currents using the POWER BOOST. Thanks to the wide-range input and extensive package of approvals, they can be used in all sectors of industry the world over. The switching output or floating relay contact are used for remote diagnostics. Series QUINT POWER Series
Configuration Enclosed
Output Current 40 A
Input Voltage 85-264 VAC
Mounting Type DIN Rail Mount
Type Industrial
Output Voltage 24 VDC
Number of Outputs 1 Output
Operation Switching
Output Power 960 W
Voltage, Input Range 85-264 VAC
Primary Type AC-DC
Search Keywords:
2938879
This product is not in stock and cannot be back-ordered
Product Guides