help desk software
DATA SHEET

2938934

Phoenix Contact

AC/DC Power Supply Single-OUT 15V 7A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2938934
RoHS:
Yes
HTS:
8504407001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
2.4 A
Maximum Output Power:
36 W
Input Connector Type:
Screw Terminal Block
Dimension:
71 x 90 x 55 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 15V 7A
Search Keywords:
2938934
  This product is discontinued, but still in stock
IN STOCK: 3
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$147.33
$147.330
3 +
$137.65
$412.950
RECOMMENDED REPLACEMENT
STEP-PS-100-240AC/15DC/2.4
STEP-PS-100-240AC/15DC/2.4
VIEW PRODUCT
Tools/3D Models
Product Guides