2940126
Phoenix ContactElectromechanical Relay 24VDC 1.14KOhm 0.5A SPST-NC(10.6x53.5x75)mm DIN Rail Module Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2940126
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NC
Maximum Current Rating:
0.5 A
Mounting:
DIN Rail
Operating Temperature:
-20 to 40 °C
Dimension:
10.6 x 75 x 53.5 mm
Termination Style:
Screw Terminal
Coil Current:
21 mA
Contact Form:
1 Form B
Electromechanical Relay 24VDC 1.14KOhm 0.5A SPST-NC(10.6x53.5x75)mm DIN Rail Module Relay
Search Keywords:
2940126
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$59.25
$59.250
5
$55.55
$277.750
10
$52.27
$522.700
25
$49.35
$1,233.750
50
$48.61
$2,430.500
100
$47.36
$4,736.000
250
+
$46.65
$11,662.500
Product Guides