2940799
Phoenix ContactSwitching amplifier electronic terminal block - for inductive proximity sensors acc. to NAMUR - with light indicators for sensor signal and faults
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2940799
Alias/AKA:
EIK1-SVN-24P
RoHS:
Yes
HTS:
8536410060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
DIN Rail
Dimension:
56 x 6.2 x 80 mm
Switching amplifier electronic terminal block - for inductive proximity sensors acc. to NAMUR - with light indicators for sensor signal and faults
Search Keywords:
2940799
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$148.37
$148.370
3
$146.15
$438.450
5
$142.27
$711.350
10
$138.48
$1,384.800
25
+
$134.88
$3,372.000
Product Guides
Accessories
EB 2- DIK BU
Insertion bridge, pitch: 6.15 mm, number of positions: 2, color: blue
EB 5- DIK RD
Insertion bridge - pitch: 6.15 mm - number of positions: 5 - color: red
EB 80- DIK RD
Insertion bridge - pitch: 6.2 mm - number of positions: 80 - color: red
EB 80- DIK WH
Insertion bridge - pitch: 6.15 mm - number of positions: 80 - color: white
EB 10- DIK BU
Insertion bridge - pitch: 6.15 mm - number of positions: 10 - color: blue
EB 10- DIK RD
Insertion bridge - pitch: 6.15 mm - number of positions: 10 - color: red
EB 2- DIK RD
Insertion bridge - pitch: 6.15 mm - number of positions: 2 - color: red
EB 80- DIK BU
Insertion bridge - pitch: 6.2 mm - number of positions: 80 - color: blue
ZB 6:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZB 6/WH-100:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
EB 3- DIK RD
Insertion bridge - pitch: 6.15 mm - number of positions: 3 - color: red
EB 4- DIK RD
Insertion bridge - pitch: 6.15 mm - number of positions: 4 - color: red
EB 5- DIK BU
Insertion bridge - pitch: 6.15 mm - number of positions: 5 - color: blue