Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2941060
Alias/AKA:
EMG 75-NZG/G 5/2
RoHS:
Yes
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
10 to 29 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
2 A
Maximum Output Power:
10 W
Input Connector Type:
Screw Terminal Block
Dimension:
75 x 75 x 70.5 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 5V 2A
Search Keywords:
2941060
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
1
Can Ship immediately
Product Guides